
Dual-voltage detector IC, SC package, operating from 1.3V to 6V with a 5.5V typical supply. Features two monitored inputs and outputs with active-low, push-pull totem-pole configuration. Offers a 3.05V threshold voltage and 3.096V overvoltage threshold, with a 5.5µs reset delay and 5µs reset timeout. Low quiescent current of 3µA, maximum supply current of 6µA, and maximum power dissipation of 321mW. Lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Texas Instruments TPS3805H33DCKRG4 technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 321mW |
| Max Supply Current | 6uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.3V |
| Nominal Supply Current | 4uA |
| Number of Monitored Inputs | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5.5V |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3.096V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 321mW |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 5.5us |
| Reset Timeout | 5us |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.05V |
| Undervoltage Threshold | 3.05V |
| Watchdog Timer | No |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3805H33DCKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.