
Dual-voltage detector IC, SOT-23 package, monitors two voltage levels with a 3V threshold. Features adjustable hysteresis, active-low reset with a 5µs timeout, and operates from 1.3V to 6V. Offers low quiescent current of 3µA and a maximum supply current of 6µA. Maximum power dissipation is 437mW, with an operating temperature range of -40°C to 85°C. Packaged on tape and reel, this lead-free component is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS3806I33DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3806I33DBVR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Supply Current | 6uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.3V |
| Nominal Supply Current | 4uA |
| Number of Monitored Inputs | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 3uA |
| Overvoltage Threshold | 3.022V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 5us |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| Weight | 0.00127oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3806I33DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
