
2-channel power supply support circuit, PDSO6 package, SOT-23-6 footprint. Features 2 monitored inputs with a 1.8V threshold voltage, supporting a 1.3V to 6V operating supply voltage range. Offers active-low reset with a 100µs timeout. Operates with a low quiescent current of 3µA and a maximum supply current of 6µA. Maximum power dissipation is 437mW.
Sign in to ask questions about the Texas Instruments TPS3806J20DBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3806J20DBVTG4 technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Supply Current | 6uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.3V |
| Nominal Supply Current | 4uA |
| Number of Monitored Inputs | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5.5V |
| Overvoltage Threshold | 1.813V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100us |
| RoHS Compliant | Yes |
| Series | TPS3806J20 |
| Threshold Voltage | 1.8V |
| Undervoltage Threshold | 1.8V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3806J20DBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
