
Dual-channel supervisor IC with low quiescent current of 3.5µA. Features two monitored voltages, a 3V threshold, and an overvoltage threshold of 3.62V. Operates from 1.8V to 6.5V with a maximum supply current of 7.5µA. Includes active-low reset with a 100µs timeout. Packaged in SC-70, this lead-free, RoHS-compliant component is rated for -40°C to 85°C and has a power dissipation of 406mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS3807A30DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 406mW |
| Max Supply Current | 7.5uA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.8V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 3.5uA |
| Overvoltage Threshold | 3.62V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 406mW |
| Quiescent Current | 3.5uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100us |
| RoHS Compliant | Yes |
| Supply Current | 7.5uA |
| Threshold Voltage | 3V |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3807A30DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.