
Supervisory circuit IC with adjustable reset threshold at 405mV. Features a single active-low, open-drain reset output and monitors one voltage. Operates from 1.65V to 6.5V supply voltage, with a maximum input voltage of 6.5V. Offers low 2.4µA quiescent current and 5mA maximum output current. Packaged in a compact 6-pin SOT-23 SMD/SMT package, measuring 2.9mm x 1.6mm x 1.15mm. Suitable for operation across a wide temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS3808G01DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3808G01DBVT technical specifications.
| Package/Case | SOT-23 |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.65V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2.4uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 2.7uA |
| Termination | SMD/SMT |
| Threshold Voltage | 405mV |
| Watchdog Timer | No |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3808G01DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
