
Low-quiescent current supervisor, a single-element power management IC, monitors one voltage with an adjustable threshold of 405mV. Features active-low reset and a programmable delay. Operates from 1.65V to 6.5V supply voltage, with a maximum input voltage of 7V and a minimum of -300mV. Offers a low operating supply current of 2.4µA and a maximum output current of 5mA. Packaged in a compact 6-SOT-23 (1.15mm height, 2.9mm length, 1.6mm width), this lead-free, RoHS-compliant component is suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS3808G01DBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 7V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.65V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2.4uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 2.7uA |
| Threshold Voltage | 405mV |
| Watchdog Timer | No |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3808G01DBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
