
Low-quiescent current supervisor with programmable delay and manual reset. This power management IC features a single monitored voltage and a single element, operating within a supply voltage range of 1.65V to 6.5V. It offers an active-low reset output and a low operating supply current of 2.7µA, with a quiescent current of 2.4µA. Designed for a wide temperature range from -40°C to 125°C, this component is packaged in a 6-WSON SON package and is supplied on tape and reel. It is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS3808G01DRVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3808G01DRVR technical specifications.
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.65V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2.7uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4uA |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3808G01DRVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.