
Automotive, low-quiescent current programmable-delay supervisor 6-WSON -40 to 125
Sign in to ask questions about the Texas Instruments TPS3808G01QDRVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3808G01QDRVRQ1 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.8V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4uA |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | TPS3808G01-Q1 |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3808G01QDRVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
