
Processor supervisor IC featuring a single monitored voltage with a reset threshold of 840mV (835.8mV min, 844.2mV max). This power management component operates from a 1.65V to 6.5V supply voltage and offers an active-low reset output. Designed for efficient operation, it exhibits a low quiescent current of 2.4µA. Packaged in a 6-pin SOT-23, this lead-free component is supplied on tape and reel, with an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS3808G09DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3808G09DBVR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 844.2mV |
| Min Reset Threshold Voltage | 835.8mV |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.65V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2.4uA |
| Overvoltage Threshold | 844.2mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 2.7uA |
| Threshold Voltage | 840mV |
| Undervoltage Threshold | 840mV |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3808G09DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
