
The TPS3808G125DBVT is a low-power reset IC with a threshold voltage of 1.16V, operating over a temperature range of -40°C to 125°C. It is available in a SOT-23-6 package and is RoHS compliant. The IC has a quiescent current of 2.4uA and an operating supply current of 2.7uA. It is suitable for use in applications where a low-power reset function is required.
Sign in to ask questions about the Texas Instruments TPS3808G125DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3808G125DBVT technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.1658V |
| Min Reset Threshold Voltage | 1.1542V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.65V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2.7uA |
| Overvoltage Threshold | 1.1658V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4uA |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.16V |
| Undervoltage Threshold | 1.1542V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3808G125DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
