
The TPS3808G125QDBVRQ1 is a 1-channel power management IC with a reset threshold voltage of 1.16V. It operates over a temperature range of -40°C to 125°C and is available in a SOT-23 package. This device is RoHS compliant and has a quiescent current of 2.4uA. It is suitable for use in applications where a low-power reset circuit is required.
Texas Instruments TPS3808G125QDBVRQ1 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.1658V |
| Min Reset Threshold Voltage | 1.154V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.8V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4uA |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.16V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3808G125QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
