
Power management IC featuring a single voltage monitoring element with an active-low reset. This component operates within a supply voltage range of 1.65V to 6.5V, with a precise reset threshold voltage of 1.12V. It boasts a low quiescent current of 2.4µA, ideal for power-sensitive applications. The device is housed in a compact SOT-23 package and operates across an extended temperature range of -40°C to 125°C. Packaging is provided on tape and reel, with 3000 units per package.
Sign in to ask questions about the Texas Instruments TPS3808G12DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3808G12DBVR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.1256V |
| Min Reset Threshold Voltage | 1.1144V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.65V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2.4uA |
| Overvoltage Threshold | 1.1256V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 2.7uA |
| Threshold Voltage | 1.12V |
| Undervoltage Threshold | 1.12V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3808G12DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
