
The TPS3808G12DRVR is a low-power watchdog IC with an active low reset function. It operates over a supply voltage range of 1.65V to 6.5V and has a quiescent current of 2.4uA. The device is available in a HVSON-8 package and is RoHS compliant. It is designed to monitor a single voltage and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Texas Instruments TPS3808G12DRVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3808G12DRVR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.1256V |
| Min Reset Threshold Voltage | 1.1144V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.65V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2.4uA |
| Overvoltage Threshold | 1.1256V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4uA |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.12V |
| Undervoltage Threshold | 1.12V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3808G12DRVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.