
Low-quiescent current supervisor with programmable delay and manual reset. Features a single channel monitoring one voltage with a threshold of 1.12V, ranging from 1.1144V to 1.1256V. Operates from a 1.65V to 6.5V supply with a quiescent current of 2.4µA. Packaged in a 6-WSON with dimensions of 2mm x 2mm x 800µm, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TPS3808G12DRVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3808G12DRVT technical specifications.
| Height | 800um |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.1256V |
| Min Reset Threshold Voltage | 1.1144V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.65V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2.4uA |
| Overvoltage Threshold | 1.1256V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Threshold Voltage | 1.12V |
| Undervoltage Threshold | 1.12V |
| Watchdog Timer | No |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3808G12DRVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
