
This supervisory circuit IC monitors a single voltage threshold at 1.4V, featuring an active-low, open-drain reset output. It operates within a supply voltage range of 1.65V to 6.5V, with a maximum output current of 5mA. The component boasts a low operating supply current of 2.4µA and is housed in a 6-pin SOT-23 SMD/SMT package. It is RoHS compliant and suitable for operation across a wide temperature range from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS3808G15DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3808G15DBVT technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Reset Threshold Voltage | 1.407V |
| Min Reset Threshold Voltage | 1.393V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.65V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2.4uA |
| Overvoltage Threshold | 1.407V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 2.7uA |
| Termination | SMD/SMT |
| Threshold Voltage | 1.4V |
| Undervoltage Threshold | 1.4V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3808G15DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
