
The TPS3808G15QDBVRQ1 is a simple reset/power-on reset IC from Texas Instruments. It monitors a single voltage and provides an active low reset signal when the supply voltage falls below the reset threshold. The device operates over a temperature range of -40°C to 125°C and is available in a SOT-23-6 package. It is compliant with AEC-Q100 and RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS3808G15QDBVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.407V |
| Min Reset Threshold Voltage | 1.393V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4uA |
| Reset | Active Low |
| Reset Timeout | 180ms |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Threshold Voltage | 1.4V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3808G15QDBVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
