
Power management IC featuring a 1.8V operating supply voltage and a 2.4µA quiescent current. Monitors a single voltage with a reset threshold of 1.67V, operating from 1.65V to 6.5V. This SOT-23 packaged supervisor offers active-low reset and is RoHS compliant, suitable for applications up to 125°C.
Texas Instruments TPS3808G18DBVT technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Reset Threshold Voltage | 1.6783V |
| Min Reset Threshold Voltage | 1.6616V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.65V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2.4uA |
| Operating Supply Voltage | 1.8V |
| Overvoltage Threshold | 1.6783V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 2.7uA |
| Termination | SMD/SMT |
| Threshold Voltage | 1.67V |
| Undervoltage Threshold | 1.67V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3808G18DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
