
This supervisory circuit IC monitors a single voltage with a reset threshold of 2.33V, featuring an active-low reset output. It operates within a supply voltage range of 1.65V to 6.5V, with a typical operating supply current of 2.4µA. The component is housed in a 6-pin SOT-23 package and operates across a temperature range of -40°C to 125°C. Packaging is provided on tape and reel.
Sign in to ask questions about the Texas Instruments TPS3808G25DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3808G25DBVR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.341V |
| Min Reset Threshold Voltage | 2.3183V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.65V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2.4uA |
| Operating Supply Voltage | 2.5V |
| Overvoltage Threshold | 2.341V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 2.7uA |
| Threshold Voltage | 2.33V |
| Undervoltage Threshold | 2.33V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3808G25DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
