
Low-quiescent current supervisor, SOT-23-6 package, monitors one voltage with a reset threshold of 2.33V. Features active-low reset, a maximum supply voltage of 6.5V, and a minimum of 1.65V. Operates with a quiescent current of 2.4µA and a maximum output current of 5mA. Suitable for -40°C to 125°C operating temperatures, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS3808G25DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3808G25DBVT technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Reset Threshold Voltage | 2.341V |
| Min Reset Threshold Voltage | 2.3183V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.65V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2.4uA |
| Operating Supply Voltage | 2.5V |
| Overvoltage Threshold | 2.341V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 2.7uA |
| Termination | SMD/SMT |
| Threshold Voltage | 2.33V |
| Undervoltage Threshold | 2.33V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3808G25DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
