
The TPS3808G25DBVTG4 is a low-power watchdog IC with an active low reset function. It operates over a wide voltage range of 1.8V to 6.5V and is available in a SOT-23-6 package. This device is suitable for applications requiring a low quiescent current of 2.4uA and can withstand a maximum operating temperature of 125°C. The TPS3808G25DBVTG4 is RoHS compliant and is available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments TPS3808G25DBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3808G25DBVTG4 technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.341V |
| Min Reset Threshold Voltage | 2.3183V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.8V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2.4uA |
| Overvoltage Threshold | 2.341V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4uA |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.33V |
| Undervoltage Threshold | 2.33V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3808G25DBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
