
Power management IC featuring a 2.79V threshold voltage for single voltage monitoring. This supervisor operates with a low quiescent current of 2.4µA and a supply voltage range of 1.65V to 6.5V. It offers an active-low reset output and a programmable delay, suitable for applications requiring precise voltage supervision. The component is housed in a compact SOT-23 package, designed for operation across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS3808G30DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3808G30DBVR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.803V |
| Min Reset Threshold Voltage | 2.776V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.65V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2.4uA |
| Operating Supply Voltage | 3V |
| Overvoltage Threshold | 2.803V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 2.7uA |
| Threshold Voltage | 2.79V |
| Undervoltage Threshold | 2.79V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3808G30DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
