
Low-quiescent current supervisor with programmable delay and manual reset. Features a 2.79V threshold voltage, monitoring a single voltage. Operates from 1.65V to 6.5V supply voltage with a typical operating supply current of 2.4µA. Packaged in a 6-SOT-23, this component offers active-low reset and a maximum operating temperature of 125°C.
Sign in to ask questions about the Texas Instruments TPS3808G30DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3808G30DBVT technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.803V |
| Min Reset Threshold Voltage | 2.776V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.65V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2.4uA |
| Operating Supply Voltage | 3V |
| Overvoltage Threshold | 2.803V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 2.7uA |
| Threshold Voltage | 2.79V |
| Undervoltage Threshold | 2.79V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3808G30DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
