
The TPS3808G30DRVR is a low-power reset IC with a single channel and a threshold voltage of 2.79V. It operates within a temperature range of -40°C to 125°C and is packaged in a SON package. The device has a quiescent current of 2.4uA and an operating supply current of 5.7uA. It is RoHS compliant and available in a tape and reel packaging option.
Sign in to ask questions about the Texas Instruments TPS3808G30DRVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3808G30DRVR technical specifications.
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.803V |
| Min Reset Threshold Voltage | 2.776V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.65V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 5.7uA |
| Operating Supply Voltage | 3V |
| Overvoltage Threshold | 2.803V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4uA |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | TPS3808G30 |
| Threshold Voltage | 2.79V |
| Undervoltage Threshold | 2.776V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3808G30DRVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
