1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, 2 X 2 MM, GREEN, PLASTIC, SON-6
Sign in to ask questions about the Texas Instruments TPS3808G30DRVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3808G30DRVRG4 technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.803V |
| Min Reset Threshold Voltage | 2.776V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.65V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2.7uA |
| Operating Supply Voltage | 3V |
| Overvoltage Threshold | 2.803V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4uA |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | TPS3808G30 |
| Threshold Voltage | 2.79V |
| Undervoltage Threshold | 2.776V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3808G30DRVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.