
The TPS3808G30QDBVRQ1 is a single-element power management IC in a SOT-23-6 package, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The IC has a low operating supply current of 2.7uA and a quiescent current of 2.4uA. It is available in a lead-free package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS3808G30QDBVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3808G30QDBVRQ1 technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.804V |
| Min Reset Threshold Voltage | 2.776V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.8V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2.7uA |
| Operating Supply Voltage | 3V |
| Overvoltage Threshold | 2.804V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4uA |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Threshold Voltage | 2.79V |
| Undervoltage Threshold | 2.776V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3808G30QDBVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
