
Processor Supervisor IC, featuring a 3.07V threshold voltage and active low reset. This integrated circuit monitors a single voltage with a reset threshold range of 3.0546V to 3.0853V. It operates within a supply voltage of 1.65V to 6.5V, drawing a quiescent current of 2.4µA. Packaged in a 6-pin SOT-23 with dimensions of 2.9mm (L) x 1.6mm (W) x 1.2mm (T), this lead-free and RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS3808G33DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.0853V |
| Min Reset Threshold Voltage | 3.0546V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.65V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2.4uA |
| Operating Supply Voltage | 3.3V |
| Overvoltage Threshold | 3.0853V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 2.7uA |
| Thickness | 1.2mm |
| Threshold Voltage | 3.07V |
| Undervoltage Threshold | 3.07V |
| Watchdog Timer | No |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3808G33DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
