
Supervisory circuit with a 3.07V threshold voltage, monitoring a single voltage. Features low quiescent current of 2.4uA and a maximum supply current of 6uA. Operates within a supply voltage range of 1.7V to 6.5V. Offers a reset threshold voltage between 3.055V and 3.085V. Packaged in a 6-pin SOT-23, this lead-free component operates from -55°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS3808G33MDBVREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3808G33MDBVREP technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reset Threshold Voltage | 3.085V |
| Min Reset Threshold Voltage | 3.055V |
| Max Supply Current | 6uA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.7V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 6uA |
| Operating Supply Voltage | 3.3V |
| Overvoltage Threshold | 3.085V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 6uA |
| Threshold Voltage | 3.07V |
| Undervoltage Threshold | 3.055V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3808G33MDBVREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
