
Automotive, low-quiescent current programmable-delay supervisor in a SOT-23 package. Features a 3.07V threshold voltage with a reset threshold range of 3.055V to 3.085V. Operates from 1.8V to 6.5V supply voltage with a typical operating supply current of 2.7µA and quiescent current of 2.4µA. Monitors a single voltage with an active-low reset output, suitable for automotive applications with a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS3808G33QDBVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3808G33QDBVRQ1 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.085V |
| Min Reset Threshold Voltage | 3.055V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.8V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2.7uA |
| Operating Supply Voltage | 3.3V |
| Overvoltage Threshold | 3.085V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 2.7uA |
| Threshold Voltage | 3.07V |
| Undervoltage Threshold | 3.055V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3808G33QDBVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
