
The TPS3808G50QDBVRQ1 is a low-power supervisor IC from Texas Instruments, designed to monitor a single voltage supply. It operates within a temperature range of -40°C to 125°C and consumes a quiescent current of 2.4uA. The device is RoHS compliant and available in a SOT-23 package, packaged in tape and reel. It features an overvoltage threshold of 4.697V and an undervoltage threshold of 4.6V, with a reset signal that is active low.
Sign in to ask questions about the Texas Instruments TPS3808G50QDBVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3808G50QDBVRQ1 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.697V |
| Min Reset Threshold Voltage | 4.6V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.8V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2.4uA |
| Operating Supply Voltage | 5V |
| Overvoltage Threshold | 4.697V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.65V |
| Undervoltage Threshold | 4.6V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3808G50QDBVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
