
This 3-pin voltage supervisor (reset IC) features an active-low, push-pull reset output. Operating across a -40°C to 85°C temperature range, it monitors a single voltage with a threshold range of 4.45V to 4.65V. The device supports supply voltages from 2V to 6V, with a typical operating supply current of 9µA and a maximum of 25µA. Packaged in a compact SOT-23 surface-mount case, it offers a reset timeout of 120ms and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS3809I50DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3809I50DBVT technical specifications.
| Package/Case | SOT-23 |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 4.65V |
| Min Reset Threshold Voltage | 4.45V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Operating Supply Voltage | 5V |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Output Voltage | 4.55V |
| Overvoltage Threshold | 4.65V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Series | TPS3809I50 |
| Supply Current | 25uA |
| Termination | SMD/SMT |
| Thickness | 1.2mm |
| Threshold Voltage | 4.55V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | No |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3809I50DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
