
Surface mount, 3-pin supply voltage supervisor with a 4.55V threshold voltage. Features a 4.45V undervoltage threshold and 4.65V overvoltage threshold, monitoring a single voltage. Operates from 2V to 6V with a typical supply current of 25uA and quiescent current of 9uA. Includes an active low reset with a 120ms timeout. Rated for -55°C to 125°C, this lead-free component is packaged in SOT-23-3 on tape and reel.
Sign in to ask questions about the Texas Instruments TPS3809I50MDBVREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3809I50MDBVREP technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 4.65V |
| Min Reset Threshold Voltage | 4.45V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 5V |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.65V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 9uA |
| Reset | Active Low |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Series | TPS3809I50-EP |
| Threshold Voltage | 4.55V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.45V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3809I50MDBVREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
