
Automotive 3-pin voltage supervisor (reset IC) with active-low, push-pull reset. Features a 4.55V threshold voltage, 2V to 6V operating supply voltage range, and 9µA quiescent current. This surface mount component in a SOT-23 package operates from -40°C to 125°C with a maximum output current of 5mA. Includes a 120ms reset timeout and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS3809I50QDBVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3809I50QDBVRQ1 technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 4.65V |
| Min Reset Threshold Voltage | 4.4V |
| Max Supply Current | 30uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.65V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 30uA |
| Termination | SMD/SMT |
| Threshold Voltage | 4.55V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | No |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3809I50QDBVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
