
This 3-pin voltage supervisor (reset IC) features an active-low, push-pull reset output in a SOT-23 package. It monitors a single voltage with a threshold of 2.25V, operating from 2V to 6V supply voltage. Maximum supply current is 25uA, with a typical quiescent current of 9uA. The device offers a reset timeout of 120ms and operates across a temperature range of -40°C to 85°C. It is lead-free, RoHS compliant, and designed for surface mount applications.
Sign in to ask questions about the Texas Instruments TPS3809J25DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3809J25DBVT technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 2.3V |
| Min Reset Threshold Voltage | 2.2V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Operating Supply Voltage | 2.5V |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Series | TPS3809J25 |
| Supply Current | 25uA |
| Threshold Voltage | 2.25V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3809J25DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
