
3-Pin Supply Voltage Supervisor, SOT-23-3 package, offering a 2.93V threshold voltage with a reset threshold range of 2.87V to 2.99V. This general-purpose power management IC operates from 2V to 6V, featuring a low operating supply current of 25µA and quiescent current of 9µA. Designed for surface mounting, it provides an active-low, totem-pole output with a 120ms reset timeout. The component is lead-free, RoHS compliant, and rated for an extended operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS3809K33MDBVREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3809K33MDBVREP technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 2.99V |
| Min Reset Threshold Voltage | 2.87V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 3.3V |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.99V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 9uA |
| Reset | Active Low |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Series | TPS3809K33-EP |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.87V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3809K33MDBVREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
