
Surface mount, 3-pin SOT-23-3 voltage supervisor with a 2.64V threshold voltage. Monitors a single voltage with a reset threshold range of 2.58V to 2.7V. Features active-low, totem-pole output and a 120ms reset timeout. Operates from 2V to 6V supply voltage with a low quiescent current of 9uA and maximum supply current of 25uA. Suitable for operation between -55°C and 125°C, with 437mW power dissipation.
Sign in to ask questions about the Texas Instruments TPS3809L30MDBVREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3809L30MDBVREP technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.58V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 3V |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 9uA |
| Reset | Active Low |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Series | TPS3809L30-EP |
| Threshold Voltage | 2.64V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.58V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3809L30MDBVREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
