
Automotive 3-pin voltage supervisor (reset IC) with active-low, push-pull reset. Features a 2.64V threshold voltage, monitoring a single voltage with a 120ms reset timeout. Operates from 2V to 6V supply voltage with a maximum supply current of 30uA. Packaged in a 3-SOT-23 surface mount case, measuring 3mm x 1.7mm x 1.3mm, with a maximum power dissipation of 437mW. Suitable for automotive applications with a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS3809L30QDBVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3809L30QDBVRQ1 technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.58V |
| Max Supply Current | 30uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 30uA |
| Threshold Voltage | 2.64V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.64V |
| Watchdog Timer | No |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3809L30QDBVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
