
This voltage supervisor IC features a programmable window watchdog timer, monitoring a single voltage. It operates within a supply voltage range of 2V to 6V, with a typical operating supply voltage of 5V and a maximum supply current of 25µA. The reset threshold voltage is set between 4.45V and 4.65V, with an active-low reset output and a 20ms reset timeout. Packaged in a 6-SOT-23, this lead-free and RoHS compliant component offers a maximum power dissipation of 437mW and operates across a temperature range of -40°C to 85°C.
Texas Instruments TPS3813I50DBVT technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 4.65V |
| Min Reset Threshold Voltage | 4.45V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Operating Supply Voltage | 5V |
| Overvoltage Threshold | 4.65V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3813I50DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.