
Automotive voltage supervisor and reset IC featuring a programmable window watchdog timer. Monitors a single voltage with reset thresholds at 4.45V (undervoltage) and 4.65V (overvoltage). Operates from a 2V to 6V supply voltage with a typical supply current of 25µA. Packaged in a 6-SOT-23 surface mount configuration, this component offers a reset timeout of 20ms and a maximum power dissipation of 437mW. Rated for automotive applications with a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS3813I50QDBVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3813I50QDBVRQ1 technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 4.65V |
| Min Reset Threshold Voltage | 4.45V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 5V |
| Overvoltage Threshold | 4.65V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 9uA |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 25uA |
| Threshold Voltage | 4.55V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.45V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3813I50QDBVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.