
Voltage supervisor with programmable window watchdog, featuring a 2.25V threshold voltage and active-low reset. Operates from 2V to 6V with a maximum supply current of 25µA and a quiescent current of 9µA. This integrated circuit offers a reset timeout of 20ms and is housed in a 6-pin SOT-23 package. Designed for a temperature range of -40°C to 85°C, it provides 437mW of power dissipation and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS3813J25DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3813J25DBVR technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 2.3V |
| Min Reset Threshold Voltage | 2.2V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Operating Supply Voltage | 2.5V |
| Overvoltage Threshold | 2.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Threshold Voltage | 2.25V |
| Undervoltage Threshold | 2.25V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3813J25DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.