
Voltage supervisor and reset IC featuring a programmable window watchdog timer. Monitors a single voltage with a reset threshold range of 2.2V to 2.3V. Operates from a 2V to 6V supply voltage with a typical supply current of 9µA. Packaged in a 6-pin SOT-23, this lead-free component offers active-low reset and a 20ms reset timeout. Maximum power dissipation is 437mW, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS3813J25DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3813J25DBVT technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 2.3V |
| Min Reset Threshold Voltage | 2.2V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Operating Supply Voltage | 2.5V |
| Overvoltage Threshold | 2.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Threshold Voltage | 2.25V |
| Undervoltage Threshold | 2.25V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3813J25DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
