
Supervisory circuit IC with a 2.25V threshold voltage, designed for monitoring a single voltage supply. Features active-low reset with a 20ms timeout, a watchdog timer, and a maximum supply voltage of 6V. Operates with a low quiescent current of 9µA and a maximum supply current of 25µA. Packaged in a compact SOT-23-6, this lead-free and RoHS-compliant component offers a maximum power dissipation of 437mW and operates within a temperature range of -40°C to 85°C.
Texas Instruments TPS3813J25DBVTG4 technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 2.3V |
| Min Reset Threshold Voltage | 2.2V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Overvoltage Threshold | 2.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Threshold Voltage | 2.25V |
| Undervoltage Threshold | 2.25V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
