The TPS3813J25MDBVREP is a 6-pin power management IC from Texas Instruments, operating within a temperature range of -55 to 125°C. It has a single function and 1 channel, with a supply voltage range of 2.2 to 6 volts. The device is packaged in a LSSOP package, measuring 1.6mm in width and 2.9mm in length. It is categorized under power management ICs and is designed for military-grade applications.
Texas Instruments TPS3813J25MDBVREP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.