The TPS3813K33DBV is a single-channel power management IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 2V to 6V. The device is packaged in a 6-pin LSSOP package and is suitable for industrial applications. The TPS3813K33DBV is a member of the Power Management ICs category.
Checking distributor stock and pricing after the page loads.
Texas Instruments TPS3813K33DBV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.