
Voltage supervisor with programmable window watchdog, featuring a 2.87V to 3V reset threshold and monitoring a single voltage. This integrated circuit operates from a 2V to 6V supply, consuming a maximum of 25µA quiescent current. It includes an active-low reset with a 20ms timeout and a window watchdog timer. Packaged in a 6-pin SOT-23, this lead-free, RoHS-compliant component offers a maximum power dissipation of 437mW and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments TPS3813K33DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3813K33DBVRG4 technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.87V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Overvoltage Threshold | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3813K33DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
