
This voltage supervisor with a programmable window watchdog is designed for robust power management. It monitors a single voltage with a reset threshold range of 2.87V to 3V, featuring an active-low reset output. The device operates from a 2V to 6V supply voltage, consuming a typical quiescent current of 9µA, with a maximum supply current of 25µA. Its SOT-23-6 package is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C. The integrated watchdog timer provides an additional layer of system reliability.
Sign in to ask questions about the Texas Instruments TPS3813K33DBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3813K33DBVTG4 technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.87V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Operating Supply Voltage | 3.3V |
| Overvoltage Threshold | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3813K33DBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
