
Processor supervisory circuit featuring a window-watchdog timer. Monitors a single voltage with a reset threshold range of 2.87V to 3V. Operates from a 2V to 6V supply voltage with a typical 25µA supply current. Packaged in a 6-pin SOT-23, this lead-free component offers a maximum power dissipation of 437mW and an operating temperature range of -55°C to 125°C. Includes active-low reset and a 20ms reset timeout.
Sign in to ask questions about the Texas Instruments TPS3813K33MDBVREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3813K33MDBVREP technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.87V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 3.3V |
| Overvoltage Threshold | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.87V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3813K33MDBVREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
