
Voltage supervisor with programmable window watchdog, featuring a 2.64V threshold voltage. Operates from 2V to 6V supply voltage with a typical 9µA quiescent current. Offers active-low reset and a 20ms reset timeout. Packaged in a 6-pin SOT-23 SMD/SMT with dimensions of 2.9mm length, 1.6mm width, and 1.15mm height. Suitable for operation between -40°C and 85°C.
Texas Instruments TPS3813L30DBVT technical specifications.
| Package/Case | SOT-23 |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.58V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Operating Supply Voltage | 3V |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Termination | SMD/SMT |
| Threshold Voltage | 2.64V |
| Undervoltage Threshold | 2.64V |
| Watchdog Timer | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3813L30DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
