
The TPS3818G25DRVT is a low power supervisor IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on a supply voltage between 1.7V and 6.5V, with a quiescent current of 2.4uA and an operating supply current of 2.7uA. The device has a reset timeout of 180ms and is RoHS compliant. It is available in a SON-6 package, packaged in tape and reel quantities of 250.
Sign in to ask questions about the Texas Instruments TPS3818G25DRVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3818G25DRVT technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.7V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2.7uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 180ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.33V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3818G25DRVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.