
Voltage supervisor IC featuring active-low, push-pull output and a 0.2-second watchdog timer. Monitors a single voltage with a reset threshold range of 2.86V to 3V. Operates from 1.1V to 5.5V supply voltage with a low quiescent current of 15µA. Packaged in a 5-SOT-23 SMD/SMT format, this component offers a maximum output current of 5mA and operates across a temperature range of -40°C to 85°C.
Texas Instruments TPS3820-33DBVT technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 25A |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.86V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Output Voltage | 4.55V |
| Overvoltage Threshold | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 15ms |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Termination | SMD/SMT |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3820-33DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
