
Supervisory circuit in SOT-23-5 package, featuring a 4.55V threshold voltage for monitoring a single supply. Offers a reset output with a 15ms timeout, active low. Operates with a maximum supply voltage of 5.5V and a minimum of 1.1V, drawing a quiescent current of 15µA. Maximum power dissipation is 437mW, with an operating temperature range of -40°C to 85°C. Includes a watchdog timer and is RoHS compliant.
Texas Instruments TPS3820-50DBVTG4 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 4.64V |
| Min Reset Threshold Voltage | 4.46V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.64V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 15ms |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3820-50DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
